Panasonic ERJ-A1BFR56U

Res Thick Film 2512 0.56 Ohm 1% 1.33W 350ppm/C Molded SMD Embossed Carrier T/R
$ 0.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-A1BFR56U.

Panasonic

Datasheet3 pages11 years ago

Newark

Master Electronics

Electro Sonic

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-01-15
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Res Thick Film 2512 0.56 Ohm 1% 2W ±100ppm/°C Molded SMD SMD Embossed Plastic T/R
Res Thick Film 2512 0.604 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 0.523ohm, 0.7232V, 1% +/-Tol, Surface Mount, 2512
KOA SpeerSL1TTER510F
Surface Mount Molded Current Sense Resistor, 1W, SL1, -55°C to +180°C, RoHS
PanasonicERJ1TRQFR56U
Res Thick Film 2512 0.56 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRL2512FK-070R56L
Res Thick Film 2512 0.56 Ohm 1% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-A1BFR56U provided by its distributors.

Res Thick Film 2512 0.56 Ohm 1% 1.33W 350ppm/C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 1.33W, 0.56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225
2512 Wide terminal SMD resistor, 2512 Wide termina
Current Sense Resistors - SMD 1225 0.56ohms 1% Tol AEC-Q200
THICK FILM RESISTOR, 0.56OHM, 1%, 2512
Panasonic ERJA1BFR56U - Current Sensing Chip Resistors
Resistor, Thick Film, 0.56Ohm, 1%, 2512; Resistance:0.56Ohm; Product Range:Erj-A1 Series; Resistor Case/Package:2512 Wide; Power Rating:1.33W; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ-A1BFR56U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJA1BFR56U