Vishay RCWE2512R560FKEA

Res Thick Film 2512 0.56 Ohm 1% 2W ±100ppm/°C Molded SMD SMD Embossed Plastic T/R
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCWE2512R560FKEA.

IHS

Datasheet5 pages4 years ago

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-30.28%

CAD Models

Download Vishay RCWE2512R560FKEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-07-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupPT2512FK-7W0R56L
Current Sensor-Low TCR Chip Resistor Thick Film 2512 560mOhm 1% Emboss T/R
Yageo GroupPT2512FK-7W0R51L
Current Sensor-Low TCR Chip Resistor Thick Film 2512 510mOhm 1% Emboss T/R
TE ConnectivityRLP73K3AR56FTDF
Res Thick Film 2512 0.56 Ohm 1% 2W ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRL2512FK-070R56L
Res Thick Film 2512 0.56 Ohm 1% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ1TRQFR56U
Res Thick Film 2512 0.56 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 560m Ohm 1% 1W ±250ppm/°C Molded SMD Embossed T/R

Descriptions

Descriptions of Vishay RCWE2512R560FKEA provided by its distributors.

Res Thick Film 2512 0.56 Ohm 1% 2W ±100ppm/°C Molded SMD SMD Embossed Plastic T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.56ohm, 1.0583V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
RCWE 2512 2W 0.56 Ohm ±1 % ±100 ppm/K SMT Thick Film Extremely Low Value
2512 (6432Metric) FIXED RESISTOR RCWE 0.248Lx0.124W 6.30mmx3.15mm 2W 560mOhm ±100ppm/C
RESISTOR, 2512, 0R56, 1%; Resistance:0.56ohm; Resistance Tolerance:± 1%; Power Rating:2W; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2512 [6432 Metric]; Resistor Mounting:SMD; No. of Pins:2; Series:RCWE

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCWE2512R560FKEA.