Panasonic ERJ-A1BF3R3U

Res Thick Film 1225 3.3 Ohm 1% 1.33W ±100ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
$ 0.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-A1BF3R3U.

Panasonic

Datasheet3 pages11 years ago

RS (Formerly Allied Electronics)

Master Electronics

Newark

Electro Sonic

CAD Models

Download Panasonic ERJ-A1BF3R3U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-01-15
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

RCL FIXED RESISTOR Wide 2512 (6432Metric) 1225 Chip Resistor ±1% ±100ppm/C 3.3Ohm 2W
Fixed Resistor, Metal Glaze/thick Film, 2W, 3.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225
RCL FIXED RESISTOR Wide 2512 (6432Metric) 1225 Chip Resistor ±1% ±100ppm/C 3Ohm 2W
Res Thick Film 1225 3 Ohm 5% 2W ±200ppm/C Conformal Coated Wide Terminal SMD Automotive T/R
RCL 1225 Wide 2512 (6432Metric) 1225 Chip Resistor ±5% ±200ppm/C 3.6Ohms 2W

Descriptions

Descriptions of Panasonic ERJ-A1BF3R3U provided by its distributors.

Res Thick Film 1225 3.3 Ohm 1% 1.33W ±100ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 1.33W, 3.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225
RES, THICK FILM, 3R3, 1%, 1.33W, 2512 WIDE
Panasonic ERJA1BF3R3U - Current Sensing Chip Resistors
Resistor, Thick Film, 3.3Ohm, 1%, 2512; Resistance:3.3Ohm; Resistance Tolerance:± 1%; Power Rating:1.33W; Resistor Case/Package:2512 Wide; Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:Erj-A1 Series Rohs Compliant: Yes |Panasonic ERJ-A1BF3R3U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJA1BF3R3U