Panasonic ERJ-8RQF5R1V

Res Thick Film 1206 5.1 Ohm 1% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8RQF5R1V.

IHS

Datasheet10 pages4 years ago

Panasonic

RS (Formerly Allied Electronics)

Master Electronics

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC1206FR-075R1L
250mW Thick Film Resistors 200V ±1% ±200ppm/℃ 5.1Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1206FR-075R6L
250mW Thick Film Resistors 200V ±1% ±200ppm/℃ 5.6Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1206FR-074R7L
Res Thick Film 1206 4.7 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
250mW Thick Film Resistors 300V ±1% ±200ppm/℃ 4.7Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 4.99 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 5.6 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 5.1 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ8RQF4R7V
Res Thick Film 1206 4.7 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-8RQF5R6V
ERJ Series 1206 5.6 Ohm 0.25 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor

Descriptions

Descriptions of Panasonic ERJ-8RQF5R1V provided by its distributors.

Res Thick Film 1206 5.1 Ohm 1% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 5.1 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 1206 (3216), 5.1 Ω, 0.25 W, ±1 %, ERJ8RQF5R1V
SMD Current Sense Resistors, AEC-Q200 ERJ Series, 5.1 ohm, 250 mW, 1%, 1206 [3216 Metric] RoHS Compliant: Yes
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 1.1292V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Current Sense Resistors - SMD 1206 5.1ohm 1% Curr Sense AEC-Q200
Current Sensing Resistors Thick Film Type / 1206 / 1% / 5,1Ohm / 0,25W / T.C.R.
THICK FILM LOW OHMIC SMNT RESTR 1206 CASE 5.1OHM +/-1%.25W +/-200PPM/C
FIXED RESISTOR Chip Resistor 1% 200ppm/C 5.1Ohm 250mW
Panasonic ERJ8RQF5R1V - Current Sensing Chip Resistors
CURRENT SENSE RES, 5R1, 1%, 250 MW, 1206; Resistance: 5.1ohm; Product Range: -; Resistor Case Style: 1206 [3216 Metric]; Power Rating: 250mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coeff

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ8RQF5R1V