Panasonic ERJ-8RQF5R6V

ERJ Series 1206 5.6 Ohm 0.25 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8RQF5R6V.

Panasonic

Datasheet4 pages9 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Farnell

Electro Sonic

Inventory History

3 month trend:
-35.43%

CAD Models

Download Panasonic ERJ-8RQF5R6V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC1206FR-075R6L
250mW Thick Film Resistors 200V ±1% ±200ppm/℃ 5.6Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 5.6 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupAC1206FR-075R6L
Res Thick Film 1206 5.6 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206FR-076R04L
250mW Thick Film Resistors 200V ±1% ±200ppm/℃ 6.04Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 5.1 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 5.62 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-8RQF5R6V provided by its distributors.

ERJ Series 1206 5.6 Ohm 0.25 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
Resistor, thick film, SMD 1206 (3216), 5.6 Ω, 0.25 W, ±1 %, ERJ8RQF5R6V
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 1.1832V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 5.6Ohm ±200ppm/C
Current Sense Resistors - SMD 1206 5.6ohm 1% Curr Sense AEC-Q200
THICK FILM LOW OHMIC SMNT RESTR 1206 CASE 5.6OHM +/-1%.25W +/-200PPM/C
Panasonic ERJ8RQF5R6V - Current Sensing Chip Resistors
RESISTOR, 1206, 0.25W, 1%, 5R6; Resistance: 5.6ohm; Product Range: -; Resistor Case Style: 1206 [3216 Metric]; Power Rating: 250mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coefficient: ± 2
Res, 5R6, 1%, 0.25W, Thick Film, 1206; Resistance:5.6Ohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:Current Sense; Voltage Rating:- Rohs Compliant: Yes |Panasonic ERJ8RQF5R6V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8RQF5R6V.
  • ERJ8RQF5R6V