Panasonic ERJ-8GEYJ434V

Resistor, thick film, SMD 1206 (3216), 430 kΩ, 0.25 W, ±5 %, ERJ8GEYJ434V
$ 0.017
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8GEYJ434V.

IHS

Datasheet7 pages5 years ago

Panasonic

Master Electronics

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-8GEYJ434V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.01
$ 0.01
Stock
24,618
170,116
170,116
Authorized Distributors
6
6
6
Resistance
430 kΩ
430 kΩ
430 kΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 430000ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 430K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
250mW Thick Film Resistors ±200ppm/℃ ±5% 470kΩ 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 470K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-8GEYJ434V provided by its distributors.

Resistor, thick film, SMD 1206 (3216), 430 kΩ, 0.25 W, ±5 %, ERJ8GEYJ434V
ERJ Series 1206 430 kOhm 0.25 W ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
Thick Film Chip Res, 1206, 1/8W 5% 430Kohm, 7 inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 430kOhm ±200ppm/C
Thick Film Chip Resistor, 430000 ½, 5 %, 0.25 W
Panasonic SCT
Panasonic ERJ8GEYJ434V - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ 8GEYJ 434 V
  • ERJ8GEYJ434V
  • ERJ8GEYJ434V.