Panasonic ERJ-8GEYJ305V

Res Thick Film 1206 3M Ohm 5% 0.25W(1/4W) -400ppm/C to 150ppm/C Molded SMD Punched T/R
$ 0.02
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8GEYJ305V.

Panasonic

Datasheet0 pages0 years ago

JRH Electronics

Farnell

Newark

Burklin Elektronik

Inventory History

3 month trend:
-0.00%

CAD Models

Download Panasonic ERJ-8GEYJ305V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC1206JR-073ML
250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 3MΩ 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 3M Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 3000000ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Yageo GroupRC1206JR-073M3L
Res Thick Film 1206 3.3M Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC1206JR-072M7L
Res Thick Film 1206 2.7M Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 1206 3.3M Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-8GEYJ305V provided by its distributors.

Res Thick Film 1206 3M Ohm 5% 0.25W(1/4W) -400ppm/C to 150ppm/C Molded SMD Punched T/R
ERJ Series 1206 3 MOhm 0.25 W ±5 % -400/+150 ppm/°C SMT Thick Film Chip Resistor
Thick Film Chip Res, 1206, 1/8W 5% 3Mohm, 7 inch
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000000ohm, 200V, 5% +/-Tol, -400,150ppm/Cel, Surface Mount, 1206
Thick Film Chip Resistor, 3000000 ½, 5 %, 0.25 W
Panasonic SCT
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 3MOhm -400/ +150ppm/C
Panasonic ERJ8GEYJ305V - General Purpose Chip Resistors
RESISTOR, 1206, 3M 5%, 0.25W; Resistance:3Mohm; Resistance Tolerance:± 5%; Power Rating:250mW; Voltage Rating:200V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ8GEYJ305V