KOA Speer RK73B2BTTD335J

Res Thick Film 1206 3.3M Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2BTTD335J.

IHS

Datasheet2 pages2 years ago

Farnell

Garrett

Inventory History

3 month trend:
+0.00%

CAD Models

Download KOA Speer RK73B2BTTD335J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.015
$ 0.015
Stock
46,867
237,579
237,579
Authorized Distributors
6
6
6
Resistance
3.3 MΩ
3.3 MΩ
3.3 MΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

MCR FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±5% ±200ppm/C 3.3MOhm 0.25W 1/4W
Res Thick Film 1206 3.3M Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
MCR FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±5% ±200ppm/C 3MOhm 0.25W 1/4W
Res Thick Film 1206 3.6M Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 3.01M Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206FR-073M24L
Res Thick Film 1206 3.24M Ohm 1% 0.25W(1/4W) ±100ppm/C Epoxy Pad SMD T/R

Descriptions

Descriptions of KOA Speer RK73B2BTTD335J provided by its distributors.

Res Thick Film 1206 3.3M Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 3.3MΩ 1206 Chip Resistor - Surface Mount ROHS
RK73B 1206 1206 (3216Metric) Chip Resistor ±5% ±200ppm/C 3.3MOhms 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3e+06ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Res, 3M3, 5%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73B2BTTD335J

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR