Panasonic ERJ-8GEYJ301V

Res Thick Film 1206 300 Ohm 5% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.021
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8GEYJ301V.

Newark

Datasheet0 pages0 years ago
Datasheet2 pages15 years ago

element14 APAC

Farnell

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-18.11%

CAD Models

Download Panasonic ERJ-8GEYJ301V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.021
$ 0.015
$ 0.015
Stock
549,889
1,500,176
1,500,176
Authorized Distributors
6
6
6
Resistance
300 Ω
300 Ω
300 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Res Thick Film 1206 300 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 300 Ohm 5% 1/4W ±200ppm/°C Molded SMD Paper T/R
SMD Chip Resistor, 300 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
Res Thick Film 1206 270 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 330 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of Panasonic ERJ-8GEYJ301V provided by its distributors.

Res Thick Film 1206 300 Ohm 5% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
ERJ Series 1206 300 Ohm 0.25 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
RES SMD 300 OHM 5% 1/4W 1206 / 300 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Resistor;Thick Film;Res 300 Ohms;Pwr-Rtg 0.25 W;Tol 5%;SMT;1206;Cut Tape
ERJ FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±5% ±200ppm/C 300Ohm 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Panasonic ERJ8GEYJ301V - General Purpose Chip Resistors
RES, 300R, 5%, 0.25W, 1206; Resistor Case Style: 1206 [3216 Metric]; Resistance: 300ohm; Product Range: ERJ8GE Series; Voltage Rating: 200V; Resistor Element Materi; Available until stocks are exhausted Alternative available
Resistance:300ohm; Resistance Tolerance:± 5%; Power Rating:250mW; Resistor Case / Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:ERJ-8GE Series; Voltage Rating:200V RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8GEYJ301V.
  • ERJ8GEYJ301V