
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | ERJ-8GEYJ273V | 5,000 | 5K | Tape & Reel | ||||||||
| CoreStaff | ST40053920 | 19,531 | 1 | 10h | ||||||||
| Onlinecomponents.com | ERJ-8GEYJ273V | 64,754 | 5K | Bulk | ||||||||
| UnikeyIC | ERJ8GEYJ273V | 3,244 | 1480 | 15h | ||||||||
| LCSC | C2077170 | 500 | 10 | 1h |
Download Panasonic ERJ-8GEYJ273V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-8GEYJ273V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: