Panasonic ERJ-8GEYJ242V

Thick Film Chip Res, 1206, 1/8W 5%; 2.4Kohm, 7 Inch Reel Rohs Compliant: Yes
$ 0.025
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8GEYJ242V.

Panasonic

Datasheet0 pages0 years ago

Future Electronics

Master Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
+111%

CAD Models

Download Panasonic ERJ-8GEYJ242V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.011
$ 0.011
Stock
2,924,876
541,010
541,010
Authorized Distributors
6
6
6
Resistance
2.4 kΩ
2.4 kΩ
2.4 kΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Res Thick Film 1206 2.4K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 2.4K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 2.2K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 2200ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Resistor, Thick Film; 2.2 K Ohms; Case 1206; 0.25W; +/-5%; SMD; 200ppm/K; 200V; 0.25W

Descriptions

Descriptions of Panasonic ERJ-8GEYJ242V provided by its distributors.

Thick Film Chip Res, 1206, 1/8W 5%; 2.4Kohm, 7 Inch Reel Rohs Compliant: Yes
ERJ FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±5% ±200ppm/C 2.4kOhm 0.25W 1/4W
ERJ Series 1206 2.4 kOhm 0.25 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Thick Film Chip Res, 1206, 1/8W 5% 2.4Kohm, 7 inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Thick Film Chip Resistor, 2400 ½, 5 %, 0.25 W
Panasonic SCT
Panasonic ERJ8GEYJ242V - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8GEYJ242V.
  • ERJ8GEYJ242V