Panasonic ERJ-8GEYJ1R8V

Res Thick Film 1206 1.8 Ohm 5% 0.25W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
$ 0.025
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8GEYJ1R8V.

Panasonic

Datasheet0 pages0 years ago

Farnell

Master Electronics

Burklin Elektronik

Arrow Electronics

Inventory History

3 month trend:
-0.72%

CAD Models

Download Panasonic ERJ-8GEYJ1R8V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.056
Stock
806,212
64,154
Authorized Distributors
6
6
Resistance
1.8 Ω
1.8 Ω
Case/Package
1206
1206
Tolerance
5 %
5 %
Power Rating
250 mW
330 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
600 ppm/°C
600 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Res Thick Film 1206 1.8 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Yageo GroupRC1206JR-071R8L
250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 1.8Ω 1206 Chip Resistor - Surface Mount ROHS
MCR FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±5% ±400ppm/C 1.8Ohm 0.25W 1/4W
Res Thick Film 1206 1.62 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 1.69 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive

Descriptions

Descriptions of Panasonic ERJ-8GEYJ1R8V provided by its distributors.

Res Thick Film 1206 1.8 Ohm 5% 0.25W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
Thick Film Chip Res, 1206, 1/8W 5% 1.8ohm, 7 inch
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 1206
Thick Film Resistors - SMD 1206 1.8ohms 5% Tol AEC-Q200
Thick Film Chip Resistor, 1.8 ½, 5 %, 0.25 W
Panasonic SCT
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 1.8Ohm -100/ +600ppm/C
Panasonic ERJ8GEYJ1R8V - General Purpose Chip Resistors
RES, AEC-Q200, THICK FILM, 1R8, 5%, 1206; Resistor Case Style: 1206 [3216 Metric]; Resistance: 1.8ohm; Product Range: ERJ8GE Series; Voltage Rating: 200V; Resistor ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ8GEYJ1R8V