Panasonic ERJ-8GEYJ151V

Res Thick Film 1206 150 Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.024
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8GEYJ151V.

Newark

Datasheet0 pages0 years ago
Datasheet6 pages7 years ago

Jameco

RS (Formerly Allied Electronics)

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-2.17%

CAD Models

Download Panasonic ERJ-8GEYJ151V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.015
$ 0.015
Stock
1,548,642
3,739,613
3,739,613
Authorized Distributors
6
6
6
Resistance
150 Ω
150 Ω
150 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Res Thick Film 1206 150 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 150ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 150ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 160 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 160 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206JR-07150RL
250Mw Thick Film Resistors 100Ppm/ 5% 150 1206 Chip Resistor Surface Mount Rohs

Descriptions

Descriptions of Panasonic ERJ-8GEYJ151V provided by its distributors.

Res Thick Film 1206 150 Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
RES SMD 150 OHM 5% 1/4W 1206 / 150 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Thick Film Chip Resistors / 1206 / 5% / 150Ohm / 0,25W / T.C.R. -200 to 200ppm /
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 150Ohm ±200ppm/C
Resistor;Thick Film;SMT;1206;1/8W;5%;Cut Tape;150ohm
Thick Film Chip Resistor, 150 ½, 5 %, 0.25 W
Panasonic SCT
Thick Film Resistors - Smd 1206 150Ohms 5% Aec-Q200
Panasonic ERJ8GEYJ151V - General Purpose Chip Resistors
RES, 150R, 5%, 0.25W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 150ohm; Product Range: ERJ8GE Series; Voltage Rating: 200V; Resistor El; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8GEYJ151V.
  • ERJ8GEYJ151V