Panasonic ERJ-8ENF8452V

Res Thick Film 1206 84.5K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.021
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8ENF8452V.

Panasonic

Datasheet3 pages9 years ago

JRH Electronics

Newark

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-0.18%

CAD Models

Download Panasonic ERJ-8ENF8452V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.021
$ 0.014
$ 0.014
Stock
568,920
517,012
517,012
Authorized Distributors
6
6
6
Resistance
84.5 kΩ
84.5 kΩ
84.5 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Res Thick Film 1206 84.5K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206FR-0784K5L
Res Thick Film 1206 84.5K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 84500ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Yageo GroupRC1206FR-0782KL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 82kΩ 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 91000ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Yageo GroupRC1206FR-0790K9L
Resistor, Thick Film, 90.9K Ohm, 1%, 1/4W, 1206, Smd

Descriptions

Descriptions of Panasonic ERJ-8ENF8452V provided by its distributors.

Res Thick Film 1206 84.5K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Punched Carrier T/R
Precision Thick Film Chip Resistor, 84500 ½, 1 %, 0.25 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 84500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 84.5kOhm ±100ppm/C
Surface Mount Chip Resistor, Thick Film, Aec-Q200 Erj Series, 84.5 Kohm, 250 Mw, 1%, 200 V Rohs Compliant: Yes |Panasonic ERJ8ENF8452V
RES, THICK FILM, 84K5, 1%, 0.25W, 1206
Panasonic ERJ8ENF8452V - General Purpose Chip Resistors
RES, 84K5, 1%, 0.25W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 84.5kohm; Product Range: -; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ±

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ8ENF8452V