Descriptions of Panasonic ERJ-8ENF1691V provided by its distributors.
Res Thick Film 1206 1.69K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Resistor, thick film, SMD 1206 (3216), 1.69 kΩ, 0.25 W, ±1 %, ERJ8ENF1691V
ERJ Series 1206 1.69 kOhm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Precision Thick Film Chip Resistor, 1690 ½, 1 %, 0.25 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 1.69kOhm ±100ppm/C
Thick Film Resistors - SMD 1206 1.69Kohms 1% AEC-Q200
Panasonic ERJ8ENF1691V - General Purpose Chip Resistors
RES, 1K69, 1%, 0.25W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 1.69kohm; Product Range: ERJ8EN Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance
Res, Thick Film, 1K69, 1%, 0.25W, 1206; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:1.69Kohm; Potencia Nominal:250Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:200V; Tipo De Resistencia:1206 [3216 Metric] |Panasonic ERJ8ENF1691V