Panasonic ERJ-8ENF1334V

Res Thick Film 1206 1.33M Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.002
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8ENF1334V.

Panasonic

Datasheet3 pages9 years ago

Farnell

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.002
$ 0.008
$ 0.008
Stock
125,340
657,675
657,675
Authorized Distributors
6
6
6
Resistance
1.33 MΩ
1.33 MΩ
1.33 MΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Res Thick Film 1206 1.33M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive
Yageo GroupRC1206FR-071M3L
Res Thick Film 1206 1.3M Ohm 1% 0.25W(1/4W) ¡À100ppm/¡ãC Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 1370000ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Yageo GroupRC1206FR-071M27L
Res Thick Film 1206 1.27M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 1200000ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Yageo GroupRC1206FR-071M2L
Res Thick Film 1206 1.2M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-8ENF1334V provided by its distributors.

Res Thick Film 1206 1.33M Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Precision Thick Film Chip Resistor, 1330000 ½, 1 %, 0.25 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.33e+06ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Thick Film Resistors - SMD 1206 1.33Mohms 1% Tol AEC-Q200
Panasonic ERJ8ENF1334V - General Purpose Chip Resistors
RES, 1M33, 1%, 0.25W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 1.33Mohm; Product Range: ERJ8EN Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance
Res, Thick Film, 1M33, 1%, 0.25W, 1206; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:1.33Mohm; Potencia Nominal:250Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:200V; Tipo De Resistencia:1206 [3216 Metric] |Panasonic ERJ8ENF1334V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ8ENF1334V