Panasonic ERJ-8ENF1051V

Res Thick Film 1206 1.05K Ohm 1% 1/4W ±100ppm/¦C SMD Punched Carrier T/R
$ 0.022
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8ENF1051V.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

JRH Electronics

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusNRND (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC1206FR-071K05L
RC Series 1206 0.25 W 1.05 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 1206 1.05K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC1206FR-071K05L
Res Thick Film 1206 1.05K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 1050ohm, 200V, 1% +/-Tol, Surface Mount, 1206
PanasonicERJ8ENF1101V
Res Thick Film 1206 1.1K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC1206FR-071KL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 1kΩ 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-8ENF1051V provided by its distributors.

Res Thick Film 1206 1.05K Ohm 1% 1/4W ±100ppm/¦C SMD Punched Carrier T/R
Resistor, thick film, SMD 1206 (3216), 1.05 kΩ, 0.25 W, ±1 %, ERJ8ENF1051V
ERJ FIXED RESISTOR 1206 (3216Metric) Chip Resistor 卤1% 卤100ppm/C 1.05kOhm 0.25W 1/4W
Precision Thick Film Chip Resistor, 1050 ½, 1 %, 0.25 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Thick Film Resistors - SMD 1206 1.05Kohms 1% AEC-Q200
RES, 1K05, 1%, 0.25W, 1206, THICK FILM
Panasonic ERJ8ENF1051V - General Purpose Chip Resistors
Resistance:1.05Kohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:Erj Series; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Panasonic ERJ-8ENF1051V.
RES, 1K05, 1%, 0.25W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 1.05kohm; Product Range: ERJ8EN Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8ENF1051V.
  • ERJ8ENF1051V