Panasonic ERJ-8BQFR68V

Res Thick Film 1206 0.68 Ohm 1% 0.5W ±250ppm/°C Molded SMD Punched Carrier T/R
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8BQFR68V.

IHS

Datasheet10 pages4 years ago

Panasonic

Farnell

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-8RQFR68V
Res Thick Film 1206 0.68 Ohm 1% 1/4W ±250ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRL1206FR-070R68L
Res Thick Film 1206 0.68 Ohm 1% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRL1206FR-7W0R68L
Res Thick Film 1206 0.68 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-8RQFR62V
SMD Current Sense Resistor, 0.62 ohm, 1206 [3216 Metric], 250 mW,1%, Thick Film
TE Connectivity / AMP4-2176055-5
Res Thick Film 1206 0.68 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
PanasonicERJ-8BQFR62V
Res Thick Film 1206 0.62 Ohm 1% 0.5W ±250ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-8BQFR68V provided by its distributors.

Res Thick Film 1206 0.68 Ohm 1% 0.5W ±250ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 1206 (3216), 680 mΩ, 0.5 W, ±1 %, ERJ8BQFR68V
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.68ohm, 0.5831V, 1% +/-Tol, 0,250ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.5W 1/2W 680mOhm ±250ppm/C
Current Sense Resistors - SMD 1206 0.68ohm 1% Curr Sense AEC-Q200
Current Sensing Resistors Thick Film Type / 1206 / 1% / 0,68Ohm / 0,5W / T.C.R.
SMD Thick Film 1206 0,5W 1% 0,68R
THICK FILM LOW OHMIC SMNT RESTR 1206 CASE 680MOHM +/-1%.33W +/-250PPM/C
Panasonic ERJ8BQFR68V - Current Sensing Chip Resistors
Res, R68, 1%, 0.5W, Thick Film, 1206; Resistance:0.68Ohm; Product Range:Erj-8B Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ8BQFR68V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ8BQFR68V