What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RL1206FR-070R68L

Res Thick Film 1206 0.68 Ohm 1% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RL1206FR-070R68L.

Inventory History

3 month trend:
-17.03%

CAD Models

Download Yageo Group RL1206FR-070R68L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-05-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-8RQFR68V
Res Thick Film 1206 0.68 Ohm 1% 1/4W ±250ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP4-2176055-5
Res Thick Film 1206 0.68 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
PanasonicERJ-8BQFR68V
Res Thick Film 1206 0.68 Ohm 1% 0.5W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-8RQFR62V
SMD Current Sense Resistor, 0.62 ohm, 1206 [3216 Metric], 250 mW,1%, Thick Film
Res Thick Film 1206 0.68 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupPT1206FR-7W0R68L
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.68ohm, 0.583V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Yageo Group RL1206FR-070R68L provided by its distributors.

Res Thick Film 1206 0.68 Ohm 1% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
250mW Thick Film Resistors ±1% ±200ppm/℃ 680mΩ 1206 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 1206 (3216), 680 mΩ, 0.25 W, ±1 %, RL1206FR-070R68L
Current Sense Resistors - SMD; YAGEO; RL1206FR-070R68L; 680 mOhm; 1206; 200 ppm/°C; 1 %
YAGEO (PHYCOMP) RL1206FR-070R68L SMD Chip Resistor, Thick Film, 0.68 ohm, 1206 [3216 Metric], 250 mW,1%, RL Series
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.68ohm, 0.4123V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR RL 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 680mOhm ±200ppm/C
RL Series 1206 0.25 W 0.68 Ohm ±1% ±200 ppm/°C SMT Low OHMIC Chip Resistor
RESISTOR, 1206, 1%, 0R68; Resistance:0.68ohm; Resistance Tolerance:± 1%; Power Rating:250mW; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); External Depth:1.6mm; External Length / Height:0.55mm; External Width:3.1mm; Operating Temperature Range:-55°C to +125°C; Series:RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL1206FR070R68L