Panasonic ERJ-8BQFR51V

Res Thick Film 1206 0.51 Ohm 1% 0.5W ±250ppm/°C Molded SMD Punched Carrier T/R
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8BQFR51V.

Panasonic

Datasheet4 pages9 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-6.53%

CAD Models

Download Panasonic ERJ-8BQFR51V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRL1206FR-070R51L
Res Thick Film 1206 0.51 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ8RQFR51V
Res Thick Film 1206 0.51 Ohm 1% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-8RQFR47V
Res Thick Film 1206 0.47 Ohm 1% 1/4W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ8BQFR47V
Res Thick Film 1206 0.47 Ohm 1% 1/2W ±250ppm/°C Molded SMD Punched T/R
Yageo GroupRL1206FR-070R56L
250mW Thick Film Resistors ±1% 560mΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRL1206FR-7W0R56L
Res Thick Film 1206 0.56 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-8BQFR51V provided by its distributors.

Res Thick Film 1206 0.51 Ohm 1% 0.5W ±250ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 0.51 Ohm 1% 0.5W(1/2W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R
ERJ Series 1206 0.51 Ohm 0.5 W ±1 % ±250 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.51ohm, 0.505V, 1% +/-Tol, 0,250ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.5W 1/2W 510mOhm ±250ppm/C
THICK FILM LOW OHMIC SMNT RESTR 1206 CASE 510MOHM +/-1%.33W +/-250PPM/C
Panasonic ERJ8BQFR51V - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R51, 1%, 330 MW; Resistance: 0.51ohm; Product Range: -; Resistor Case Style: 1206 [3216 Metric]; Power Rating: 330mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coefficie
Res, R51, 1%, 0.5W, Thick Film, 1206; Resistance:0.51Ohm; Product Range:Erj-8B Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ8BQFR51V
RESISTOR, 1206, R510, 1%, 0.33W; Resistance:0.51ohm; Resistance Tolerance:± 1%; Power Rating:330mW; Temperature Coefficient:± 250ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8BQFR51V.
  • ERJ8BQFR51V