Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ8BQFR47V

Res Thick Film 1206 0.47 Ohm 1% 1/2W ±250ppm/°C Molded SMD Punched T/R

$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8BQFR47V.

IHS

Datasheet10 pages5 years ago

Future Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+1.84%

CAD Models

Download Panasonic ERJ8BQFR47V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-8RQFR47V
Res Thick Film 1206 0.47 Ohm 1% 1/4W ±250ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRL1206FR-070R47L
470 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
PanasonicERJ-8BQFR43V
Res Thick Film 1206 0.43 Ohm 1% 0.5W ±250ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRL1206FR-070R51L
Res Thick Film 1206 0.51 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ8RQFR43V
Res Thick Film 1206 0.43 Ohm 1% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRL1206FR-070R5L
Res Thick Film 1206 0.5 Ohm 1% 1/4W ±300ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Panasonic ERJ8BQFR47V provided by its distributors.

Res Thick Film 1206 0.47 Ohm 1% 1/2W ±250ppm/°C Molded SMD Punched T/R
Avnet Japan
Res Thick Film 1206 0.47 Ohm 1% 0.5W(1/2W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 1206 (3216), 470 mΩ, 0.5 W, ±1 %, ERJ8BQFR47V
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.47ohm, 0.4848V, 1% +/-Tol, 0,250ppm/Cel, Surface Mount, 1206
Current Sense Resistors - SMD 1206 0.47ohm 1% Curr Sense AEC-Q200
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.5W 1/2W 470mOhm ±250ppm/C
1206 0.47 Ohms 1% Thick Film Chip Resistor
SMD Thick Film 1206 0,5W 1% 0,47R
THICK FILM LOW OHMIC SMNT RESTR 1206 CASE 470MOHM +/-1%.33W +/-250PPM/C
470mΩ ±1% 500mW ±250ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
Panasonic ERJ8BQFR47V - Current Sensing Chip Resistors
Res, R47, 1%, 0.5W, Thick Film, 1206; Resistance:0.47Ohm; Product Range:Erj-8B Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ-8BQFR47V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8BQFR47V