Panasonic ERJ-6RQFR75V

Res Thick Film 0805 0.75 Ohm 1% 0.125W ±250ppm/°C Molded SMD Punched Carrier T/R
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6RQFR75V.

Panasonic

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

Master Electronics

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-6RQFR75V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRL0805FR-070R75L
Res Thick Film 0805 0.75 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-6BQFR75V
Res Thick Film 0805 0.75 Ohm 1% 0.33W(1/3W) ±250ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP2-2176053-9
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.75ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP2-2176053-9
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.75ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Yageo GroupRL0805FR-070R68L
Res Thick Film 0805 0.68 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRL0805FR-070R82L
Res Thick Film 0805 0.82 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-6RQFR75V provided by its distributors.

Res Thick Film 0805 0.75 Ohm 1% 0.125W ±250ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 0805 (2012), 750 mΩ, 0.125 W, ±1 %, ERJ6RQFR75V
SMD Current Sense Resistors, AEC-Q200 ERJ Series, 0.75 ohm, 125 mW, 1%, 0805 [2012 Metric] RoHS Compliant: Yes
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.75ohm, 0.3062V, 1% +/-Tol, 0,250ppm/Cel, Surface Mount, 0805
FIXED RESISTOR Chip Resistor 1% 250ppm/C 750mOhm 125mW
Panasonic ERJ6RQFR75V - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R75, 1%, 125 MW; Resistance: 0.75ohm; Product Range: -; Resistor Case Style: 0805 [2012 Metric]; Power Rating: 125mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coefficie

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6RQFR75V