Panasonic ERJ-6RQF5R6V

Res Thick Film 0805 5.6 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6RQF5R6V.

Panasonic

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

JRH Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-12.16%

CAD Models

Download Panasonic ERJ-6RQF5R6V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0805FR-075R6L
125mW Thick Film Resistors 150V ±1% ±200ppm/℃ 5.6Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 5.6 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 5.1 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive
Yageo GroupRC0805FR-075R11L
Res Thick Film 0805 5.11 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
Res Thick Film 0805 5.1 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-075R1L
125mW Thick Film Resistors 150V ±1% ±200ppm/℃ 5.1Ω 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-6RQF5R6V provided by its distributors.

Res Thick Film 0805 5.6 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 0.8367V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 5.6Ohm ±200ppm/C
Current Sense Resistors - SMD 0805 5.6ohm 1% Curr Sense AEC-Q200
THICK FILM LOW OHMIC SMNT RESTR 0805 CASE 5.6OHM +/-1%.125W +/-200PPM/C
Smd Current Sense Resistors, Aec-Q200 Erj Series, 5.6 Ohm, 125 Mw, 1%, 0805 [2012 Metric] Rohs Compliant: Yes |Panasonic ERJ6RQF5R6V
Panasonic ERJ6RQF5R6V - Current Sensing Chip Resistors
RESISTOR, 0805, 0.125W, 1%, 5R6; Resistance: 5.6ohm; Product Range: -; Resistor Case Style: 0805 [2012 Metric]; Power Rating: 125mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coefficient: ±

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6RQF5R6V.
  • ERJ6RQF5R6V