Panasonic ERJ-6RED4303V

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6RED4303V.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

RS (Formerly Allied Electronics)

element14 APAC

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ6RED4703V
Res Thick Film 0805 470K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-6RED3903V
Res Thick Film 0805 390K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERA-6AED434V
0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR 0.5% 25PPM 430000 OHM
Yageo GroupRE0805DR-07470KL
Surface Mount Chip Resistor, Thick Film, Re Series, 470 Kohm, 125 Mw, 0.5%, 150 V Rohs Compliant: Yes
Yageo GroupRT0805DRE07430KL
High Precision-High Stability Chip Resistor Thin Film 0805 430kOhm 0.5% Paper T/R
Yageo GroupRT0805DRD07422KL
High Precision-High Stability Chip Resistor Thin Film 0805 422kOhm 0.5% Paper T/R

Descriptions

Descriptions of Panasonic ERJ-6RED4303V provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Precision Thick Film Chip Resistor, 430000 ½, 0.5 %, 0.1 W
Panasonic SCT
Panasonic ERJ6RED4303V - General Purpose Chip Resistors
RES, 430K, 0.5%, 0.1W, 0805, THICK FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:430kohm; Product Range:ERJ6E Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:100mW; Resistance Tolerance:± RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6RED4303V