Panasonic ERJ-6GEYJ435V

Res Thick Film 0805 4.3M Ohm 5% 0.125W(1/8W) -400ppm/C to 150ppm/C Molded SMD Punched T/R
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6GEYJ435V.

Panasonic

Datasheet0 pages0 years ago

Master Electronics

element14 APAC

TME

Burklin Elektronik

Inventory History

3 month trend:
+63.38%

CAD Models

Download Panasonic ERJ-6GEYJ435V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Res Thick Film 0805 4.3M Ohm 5% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 4.3M Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 3900000ohm, 150V, 5% +/-Tol, Surface Mount, 0805
CRCW FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 4.7MOhm 0.125W 1/8W
Yageo GroupRC0805JR-074M7L
Res Thick Film 0805 4.7M Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0805JR-073M9L
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 3.9MΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-6GEYJ435V provided by its distributors.

Res Thick Film 0805 4.3M Ohm 5% 0.125W(1/8W) -400ppm/C to 150ppm/C Molded SMD Punched T/R
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% -400/ +150ppm/C 4.3MOhm 0.125W 1/8W
ERJ Series 0805 4.3MOhm 0.125W ±5% -400/+150 ppm/°C SMT Thick Film Chip Resistor
Thick Film Chip Res, 0805, 1/10W 5% 4.3Mohm, 7 in
125mW Thick Film Resistors ±5% -400ppm/℃~+150ppm/℃ 4.3MΩ 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300000ohm, 150V, 5% +/-Tol, -400,150ppm/Cel, Surface Mount, 0805
Thick Film Resistors - SMD 0805 4.3Mohms 5% Tol AEC-Q200
Thick Film Chip Resistor, 4300000 ½, 5 %, 0.125 W
Panasonic SCT
RES, THICK FILM, 4M3, 5%, 0.125W, 0805
Panasonic ERJ6GEYJ435V - General Purpose Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 4.3 Mohm, 125 Mw, - 5%, 150 V Rohs Compliant: Yes |Panasonic ERJ-6GEYJ435V
RES, 4M3, 5%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 4.3Mohm; Product Range: ERJ6E Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance To

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6GEYJ435V