Panasonic ERJ-6ENF8203V

Res Thick Film 0805 820K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6ENF8203V.

Panasonic

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-0.25%

CAD Models

Download Panasonic ERJ-6ENF8203V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.029
Stock
672,695
101,873
Authorized Distributors
6
6
Resistance
820 kΩ
820 kΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0805FR-07820KL
Yageo RC0805FR-07820KL SMD Resistor 820k Ohm 1% Tol 0603 Size Surface Mount
Yageo GroupAC0805FR-07820KL
Res Thick Film 0805 820K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 820K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Surface Mount Thick Film Chip Resistor 0805 Case 820K Ohms 1% Tolerance 100 PPM
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 820000ohm, 150V, 1% +/-Tol, Surface Mount, 0805
PanasonicERJ-6ENF7873V
Res Thick Film 0805 787K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-6ENF8203V provided by its distributors.

Res Thick Film 0805 820K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Resistor, thick film, SMD 0805 (2012), 820 kΩ, 0.125 W, ±1 %, ERJ6ENF8203V
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 820kOhm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Precision Thick Film Chip Resistor, 820000 ½, 1 %, 0.125 W
Panasonic SCT
SMD THICK FILM RESISTOR 0805 820K (REEL)
Panasonic ERJ6ENF8203V - General Purpose Chip Resistors
RES, 820K, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:820kohm; Product Range:ERJ6EN Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:125mW; Resistance
Res, Thick Film, 820K, 1%, 0.125W, 0805; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:820Kohm; Potencia Nominal:125Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:150V; Tipo De Resistencia:0805 [2012 Metric] |Panasonic ERJ6ENF8203V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6ENF8203V
  • ERJ6ENF8203V.