Panasonic ERJ-6ENF62R0V

Res Thick Film 0805 62 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6ENF62R0V.

Panasonic

Datasheet3 pages9 years ago

Newark

JRH Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-52.85%

CAD Models

Download Panasonic ERJ-6ENF62R0V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.04
Stock
387,581
57,979
Authorized Distributors
6
6
Resistance
62 Ω
62 Ω
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0805FR-0762RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 62Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 62 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC0805FR-0762RL
Thick Film Chip Resistor 0805 SMD 62 Ohm 1% 0.125W 100ppm/C Epoxy Pad Automotive
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 62ohm, 150V, 1% +/-Tol, Surface Mount, 0805
PanasonicERJ-6ENF68R0V
Res Thick Film 0805 68 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ6ENF59R0V
Res Thick Film 0805 59 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-6ENF62R0V provided by its distributors.

Res Thick Film 0805 62 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
125mW Thick Film Resistors 200V ±100ppm/℃ ±1% 62Ω 0805 Chip Resistor - Surface Mount ROHS
ERJ Series 0805 62 Ohm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor, thick film, SMD 0805 (2012), 62 Ω, 0.125 W, ±1 %, ERJ6ENF62R0V
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 62Ohm 0.125W 1/8W
Thick Film Chip Res, 0805,1% Precision 62ohm, 7 in
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Thick Film Resistors - SMD 0805 62.0ohms 1% Tol AEC-Q200
Panasonic ERJ6ENF62R0V - General Purpose Chip Resistors
RES, 62R, 1%, 125MW, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 62ohm; Product Range: ERJ6EN Series; Voltage Rating: 150V; Resistor Elem; Available until stocks are exhausted Alternative available
Res, Thick Film, 62R, 1%, 0.125W, 0805, Reel; Resistance:62Ohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ6ENF62R0V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6ENF62R0V