Panasonic ERJ-6ENF4753V

Res Thick Film 0805 475K Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6ENF4753V.

Panasonic

Datasheet3 pages9 years ago

Farnell

Newark

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-6.10%

CAD Models

Download Panasonic ERJ-6ENF4753V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.07
$ 0.07
Stock
610,333
14,980
14,980
Authorized Distributors
6
4
4
Resistance
475 kΩ
475 kΩ
475 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

125mW Thick Film Resistors 150V ±1% ±100ppm/℃ 475kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805FR-07475KL
Res Thick Film 0805 475K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 475K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Resistor, Metal Glaze/Thick Film, 0.125 W, 1 %, 100 Ppm, 475000 Ohm, Surface Mount, 0805
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Res Thick Film 0805 499K Ohm 1% 0.125W(1/8W) +/-100ppm/ßC Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-6ENF4753V provided by its distributors.

Res Thick Film 0805 475K Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R
125mW Thick Film Resistors 200V ±100ppm/℃ ±1% 475kΩ 0805 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0805 (2012), 475 kΩ, 0.125 W, ±1 %, ERJ6ENF4753V
Resistor;Thick Film;Res 475 Kilohms;Pwr-Rtg 0.125 W;Tol 1%;SMT;0805;Cut Tape
PRECISION THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 475kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 475000 ½, 1 %, 0.125 W
Panasonic SCT
Thick Film Resistors - SMD 0805 180ohms 5% AEC-Q200
Panasonic ERJ6ENF4753V - General Purpose Chip Resistors
RES, 475K, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 475kohm; Product Range: ERJ6EN Series; Voltage Rating: 150V; Resistor ; Available until stocks are exhausted Alternative available
Res, Thick Film, 475K, 1%, 0.125W, 0805; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:475Kohm; Potencia Nominal:125Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:150V; Tipo De Resistencia:0805 [2012 Metric] |Panasonic ERJ6ENF4753V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6ENF4753V