Descriptions of Panasonic ERJ-6ENF2551V provided by its distributors.
Res Thick Film 0805 2.55K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 2.55K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor;Thick Film;Res 2.55 Kilohms;Pwr-Rtg 0.125 W;Tol 1%;SMT;0805;Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2550ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 2.55kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 2550 ½, 1 %, 0.125 W
Panasonic SCT
Res, Thick Film, 2K55, 1%, 0.125W, 0805 Resistance2.55Kohm
Panasonic ERJ6ENF2551V - General Purpose Chip Resistors
RES, 2K55, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 2.55kohm; Product Range: ERJ6E Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance
Res, Thick Film, 2K55, 1%, 0.125W, 0805; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:2.55Kohm; Potencia Nominal:125Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:150V; Tipo De Resistencia:0805 [2012 Metric] |Panasonic ERJ6ENF2551V