Panasonic ERJ-6ENF2260V

Res Thick Film 0805 226 Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6ENF2260V.

Panasonic

Datasheet3 pages9 years ago

Newark

Farnell

Future Electronics

Master Electronics

Inventory History

3 month trend:
+7.73%

CAD Models

Download Panasonic ERJ-6ENF2260V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.07
Stock
733,376
78,570
Authorized Distributors
6
3
Resistance
226 Ω
226 Ω
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 226ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Yageo GroupRC0805FR-07226RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 226Ω 0805 Chip Resistor - Surface Mount ROHS
125mW Thick Film Resistors 150V ±1% ±100ppm/℃ 220Ω 0805 Chip Resistor - Surface Mount ROHS
125mW Thick Film Resistors 150V ±1% ±100ppm/℃ 240Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805FR-07220RL
125Mw Thick Film Resistors 100Ppm/ 1% 220 0805 Chip Resistor Surface Mount Rohs
Res Thick Film 0805 220 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-6ENF2260V provided by its distributors.

Res Thick Film 0805 226 Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
125mW Thick Film Resistors ±100ppm/℃ ±1% 226Ω 0805 Chip Resistor - Surface Mount ROHS
ERJ Series 0805 226 Ohm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor, thick film, SMD 0805 (2012), 226 Ω, 0.125 W, ±1 %, ERJ6ENF2260V
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 226ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 226Ohm ±100ppm/C
Thick Film Resistors - SMD 0805 226ohms 1% AEC-Q200
Panasonic ERJ6ENF2260V - General Purpose Chip Resistors
RES, 226R, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 226ohm; Product Range: ERJ6EN Series; Voltage Rating: 150V; Resistor E; Available until stocks are exhausted Alternative available
Res, Thick Film, 226R, 1%, 0.125W, 0805, Reel; Resistance:226Ohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJ6ENF2260V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6ENF2260V