Panasonic ERJ-6ENF2054V

Thick Film Resistors - SMD Thick Film Chip Res, 0805, 1% Precision 2.05Mohm, 7 inch reel
$ 0.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6ENF2054V.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

element14 APAC

Burklin Elektronik

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC0805FR-072M05L
Res Thick Film 0805 2.05M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 2.05M Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ-6ENF1874V
Res Thick Film 0805 1.87M Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R
125mW Thick Film Resistors 150V ±1% ±100ppm/℃ 2MΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERJ-6ENF1964V
Res Thick Film 0805 1.96M Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0805FR-072M2L
Res Thick Film 0805 2.2M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0805FR-072ML
125Mw Thick Film Resistors 100Ppm/ 1% 2M 0805 Chip Resistor Surface Mount Rohs
Res Thick Film 0805 1.96M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 2M Ohm 1% 0.125W(1/8W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-6ENF2054V provided by its distributors.

Thick Film Resistors - SMD Thick Film Chip Res, 0805,1% Precision 2.05Mohm, 7 inch reel
Res Thick Film 0805 2.05M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
125mW Thick Film Resistors ±100ppm/℃ ±1% 2.05MΩ 0805 Chip Resistor - Surface Mount ROHS
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 2.05MOhm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2050000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Precision Thick Film Chip Resistor, 2050000 ½, 1 %, 0.125 W
Panasonic SCT
Panasonic ERJ6ENF2054V - General Purpose Chip Resistors
RES, 2M05, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 2.05Mohm; Product Range: ERJ6EN Series; Voltage Rating: 150V; Resistor; Available until stocks are exhausted Alternative available
Res, Thick Film, 2M05, 1%, 0.125W, 0805; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:2.05Mohm; Potencia Nominal:125Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:150V; Tipo De Resistencia:0805 [2012 Metric] |Panasonic ERJ6ENF2054V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6ENF2054V