Panasonic ERJ-6ENF1052V

Res Thick Film 0805 10.5K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6ENF1052V.

Panasonic

Datasheet3 pages9 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-0.91%

CAD Models

Download Panasonic ERJ-6ENF1052V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.07
Stock
878,869
62,870
Authorized Distributors
6
4
Resistance
10.5 kΩ
10.5 kΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0805FR-0710K5L
Res Thick Film 0805 10.5K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 10.5K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0805FR-0710K5L
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 10500ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 10500ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Resistor, Thick Film Chip; 10.5 K Ohms; Case 0805; 0.125W; +/-1%; SMD; 100ppm/K; 150V
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERJ-6ENF1052V provided by its distributors.

Res Thick Film 0805 10.5K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
125mW Thick Film Resistors ±100ppm/℃ ±1% 10.5kΩ 0805 Chip Resistor - Surface Mount ROHS
Resistor;Thick Film;Res 10.5 Kilohms;Pwr-Rtg 0.125 W;Tol 1%;SMT;0805;Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 10.5kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 10500 ½, 1 %, 0.125 W
Panasonic SCT
Thick Film Resistors - SMD 0805 10.5Kohms 1% AEC-Q200
Panasonic ERJ6ENF1052V - General Purpose Chip Resistors
RES, 10K5, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 10.5kohm; Product Range: ERJ6EN Series; Voltage Rating: 150V; Resistor; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6ENF1052V.
  • ERJ6ENF1052V