Panasonic ERJ-6DQFR68V

Res Thick Film 0805 0.68 Ohm 1% 0.5W(1/2W) 0ppm/C to 100ppm/C Pad SMD Automotive T/R
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6DQFR68V.

Panasonic

Datasheet4 pages9 years ago

Burklin Elektronik

Inventory History

3 month trend:
-26.04%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-02-18
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupPT0805FR-070R62L
Current Sensor-Low TCR Chip Resistor Thick Film 0805 620mOhm 1% Paper T/R
Yageo GroupRL0805FR-070R68L
Res Thick Film 0805 0.68 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-6RQFR68V
Res Thick Film 0805 680m Ohm 1% 1/8W ¦250ppm/¦C SMD Punched Carrier T/R
Yageo GroupRL0805FR-7W0R68L
Res Thick Film 0805 0.68 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-6BQFR68V
Res Thick Film 0805 0.68 Ohm 1% 0.33W ±250ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP2-2176053-8
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.68ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERJ-6DQFR68V provided by its distributors.

Res Thick Film 0805 0.68 Ohm 1% 0.5W(1/2W) 0ppm/C to 100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.68ohm, 0.5831V, 1% +/-Tol, 0,100ppm/Cel, Surface Mount, 0805
Current Sense Resistors - SMD 0805 680mOhms 1% Curr Sens AEC-Q200
Panasonic ERJ6DQFR68V - Current Sensing Chip Resistors
Current Sense Res, 0R68, 0.5W, 0805; Resistance:0.68Ohm; Product Range:Erj-6D Series; Resistor Case/Package:0805 [2012 Metric]; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:2.01Mm Rohs Compliant: Yes |Panasonic ERJ6DQFR68V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6DQFR68V