Panasonic ERJ-6BQFR68V

Res Thick Film 0805 0.68 Ohm 1% 0.33W ±250ppm/°C Molded SMD Punched Carrier T/R
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6BQFR68V.

Panasonic

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
-11.68%

CAD Models

Download Panasonic ERJ-6BQFR68V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP2-2176053-8
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.68ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
PanasonicERJ-6RQFR68V
Res Thick Film 0805 680m Ohm 1% 1/8W ¦250ppm/¦C SMD Punched Carrier T/R
Yageo GroupRL0805FR-070R68L
Res Thick Film 0805 0.68 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP2-2176053-8
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.68ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP2-2176053-7
Res Thick Film 0805 0.62 Ohm 1% 0.25W(1/4W) ±200ppm/C Epoxy Pad SMD Automotive T/R
Yageo GroupRL0805FR-7W0R68L
Res Thick Film 0805 0.68 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-6BQFR68V provided by its distributors.

Res Thick Film 0805 0.68 Ohm 1% 0.33W ±250ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 0.68 Ohm 1% 0.33W(1/3W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 0805 (2012), 680 mΩ, 0.33 W, ±1 %, ERJ6BQFR68V
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.68ohm, 0.4737V, 1% +/-Tol, 0,250ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.333W 1/3W 680mOhm ±250ppm/C
THICK FILM LOW OHMIC SMNT RESTR 0805 CASE 680MOHM +/-1%.33W +/-250PPM/C
Panasonic ERJ6BQFR68V - Current Sensing Chip Resistors
RESISTOR, 0805, 0.25W, 1%, 0R68; Resistance:680mohm; Resistance Tolerance:± 1%; Power Rating:250mW; Series:ERJ; Temperature Coefficient:± 250ppm/°C; Resistor Element Type:Thick Film; Resistor Case Style:0805; No. of Pins:2; Case ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6BQFR68V