Panasonic ERJ-3RED12R0V

Res Thick Film 0603 12 Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3RED12R0V.

IHS

Datasheet8 pages5 years ago

Panasonic

Farnell

RS (Formerly Allied Electronics)

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ3RED11R0V
Res Thick Film 0603 11 Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-3RED13R0V
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
PanasonicERA-3AHD120V
Res Thin Film 0603 12 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0603DRD0712RL
Res Thin Film 0603 12 Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0603DRE0712RL
Res Thin Film 0603 12 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Yageo GroupRT0603DRE0712R7L
Fixed Resistor, Thin Film, 0.1W, 12.7ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ERJ-3RED12R0V provided by its distributors.

Res Thick Film 0603 12 Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Thick Film Resistors - SMD 0603 Resistor 0.5% 100ppm 12Ohm
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Thick Film Chip Resistor Rohs Compliant: Yes |Panasonic ERJ3RED12R0V
Precision Thick Film Chip Resistor, 12 ½, 0.5 %, 0.1 W
Panasonic SCT
Panasonic ERJ3RED12R0V - General Purpose Chip Resistors
RES, 12R, 0.5%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 12ohm; Product Range: ERJ3R Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Toler

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ3RED12R0V