Panasonic ERJ-3RBD3400V

Res Thick Film 0603 340 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3RBD3400V.

IHS

Datasheet8 pages5 years ago

Panasonic

Farnell

Newark

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRT0603DRE07340RL
Fixed Resistor, Thin Film, 0.1W, 340ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
PanasonicERJ3RBD3600V
Res Thick Film 0603 360 Ohm 0.5% 1/10W ±50ppm/°C Molded SMD T/R
PanasonicERJ-PB3D3650V
Res Thick Film 0603 365 Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ3RBD3300V
Res Thick Film 0603 330 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRE0603DRE07360RL
Res Thick Film 0603 360 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Yageo GroupRE0603DRE07330RL
Surface Mount Chip Resistor, Thick Film, Re Series, 330 Ohm, 100 Mw, 0.5%, 50 V Rohs Compliant: Yes |Yageo RE0603DRE07330RL

Descriptions

Descriptions of Panasonic ERJ-3RBD3400V provided by its distributors.

Res Thick Film 0603 340 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Thick Film Resistors - SMD 0603 Resistor 0.5% 50ppm 340Ohm
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 340ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Precision Thick Film Chip Resistor, 340 ½, 0.5 %, 0.1 W
Panasonic SCT
Panasonic ERJ3RBD3400V - General Purpose Chip Resistors
Res, 340R, 0.5%, 0603, Thick Film; Resistor Case Style:0603 [1608 Metric]; Resistance:340Ohm; Product Range:Erj3R Series; Voltage Rating:50V; Resistor Element Material:Thick Film; Power Rating:63Mw; Resistance Tolerance:± 0.5%; Rohs Compliant: Yes |Panasonic ERJ3RBD3400V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ3RBD3400V