Panasonic ERJ-3GEYJ681V

Res Thick Film 0603 680 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3GEYJ681V.

Newark

Datasheet0 pages0 years ago
Datasheet2 pages15 years ago

IHS

Upverter

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
+14.01%

CAD Models

Download Panasonic ERJ-3GEYJ681V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.009
$ 0.009
Stock
1,490,166
1,385,808
1,385,808
Authorized Distributors
6
6
6
Resistance
680 Ω
680 Ω
680 Ω
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-09-24
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Res Thick Film 0603 680 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 680ohm, 75V, 5% +/-Tol, Surface Mount, 0603
Res Thick Film 0603 620 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 620ohm, 75V, 5% +/-Tol, Surface Mount, 0603
Res Thick Film 0603 620 Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC0603JR-07680RL
Surface Mount Thick Film Resistor, Rc Series, 680 Ohm, 100 Mw, - 5%, 50 V, 0603 [1608 Metric]

Descriptions

Descriptions of Panasonic ERJ-3GEYJ681V provided by its distributors.

Res Thick Film 0603 680 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
ERJ Series 0603 680 Ohm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
RES SMD 680 OHM 5% 1/10W 0603 / 680 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±5% ±200ppm/C 680Ohm 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Resistor;Thick Film;SMT;0603;1/16W;5%;Cut Tape;680ohm
SMD Thick Film 0603 0,1W 5% 680R Taped
Panasonic ERJ3GEYJ681V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Housing type: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 680 Ohm
Resistance:680Ohm; Resistance Tolerance:± 5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Erj Series; Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ-3GEYJ681V.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3GEYJ681V.
  • ERJ3GEYJ681V