Panasonic ERJ-3GEYJ164V

Res Thick Film 0603 160K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3GEYJ164V.

Panasonic

Datasheet0 pages0 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Newark

TME

Inventory History

3 month trend:
+23.08%

CAD Models

Download Panasonic ERJ-3GEYJ164V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.005
$ 0.005
Stock
941,722
613,993
613,993
Authorized Distributors
6
6
6
Resistance
160 kΩ
160 kΩ
160 kΩ
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-09-24
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Res Thick Film 0603 160K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 160000ohm, 75V, 5% +/-Tol, Surface Mount, 0603
Res Thick Film 0603 150K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 150K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-S03J154V
Res Thick Film 0603 150K Ohm 5% 0.1W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 150K Ohm 5% 1/10W ±200ppm/°C SMD Paper T/R

Descriptions

Descriptions of Panasonic ERJ-3GEYJ164V provided by its distributors.

Res Thick Film 0603 160K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors ±5% ±200ppm/℃ 160kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
THICK FILM SMNT FIXED RESISTOR 0603 CASE 160000OHM +/-5% 0.1W +/-200PPM/C
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 160kOhm ±200ppm/C
Thick Film Resistors - SMD 0603 160Kohms 5% AEC-Q200
Thick Film Chip Resistor, 160000 ½, 5 %, 0.1 W
Panasonic SCT
Surface Mount Chip Resistor, Thick Film, Aec-Q200 Erj Series, 160 Kohm, 100 Mw, 5%, 75 V Rohs Compliant: Yes |Panasonic ERJ3GEYJ164V
Panasonic ERJ3GEYJ164V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Housing type: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 160 kOhm
RES, 160K, 5%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 160kohm; Product Range: ERJ3GE Series; Voltage Rating: 75V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tol

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ3GEYJ164V