
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | ERJ-3EKF86R6V | 40,000 | 5K | Tape & Reel | ||||||||
| Avnet | ERJ-3EKF86R6V | 5,000 | 5K | 1d | ||||||||
| Onlinecomponents.com | ERJ-3EKF86R6V | 65,000 | 5K | Bulk | ||||||||
| UnikeyIC | ERJ-3EKF86R6V | 65,000 | 10K | Tape & Reel | 1d | |||||||
| LCSC | C403382 | 4,000 | 100 | 9h |
Download datasheets and manufacturer documentation for Panasonic ERJ-3EKF86R6V.
Download Panasonic ERJ-3EKF86R6V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-3EKF86R6V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-3EKF86R6V.