Panasonic ERJ-3EKF4220V

Res Thick Film 0603 422 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3EKF4220V.

Panasonic

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Future Electronics

Master Electronics

Inventory History

3 month trend:
-2.88%

CAD Models

Download Panasonic ERJ-3EKF4220V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.005
$ 0.005
Stock
788,125
15,239,434
15,239,434
Authorized Distributors
6
6
6
Resistance
422 Ω
422 Ω
422 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 422ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Yageo GroupRC0603FR-07422RL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 422Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 422 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
SMD Chip Resistor, 422 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
PanasonicERJ3EKF3920V
Res Thick Film 0603 392 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors 100V ±1% ±100ppm/℃ 390Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-3EKF4220V provided by its distributors.

Res Thick Film 0603 422 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
ERJ Series 0603 422 Ohm ±1% ±100 ppm/°C Surface Mount Thick Film Chip Resistor
Resistor, thick film, SMD 0603 (1608), 422 Ω, 0.1 W, ±1 %, ERJ3EKF4220V
Resistor;Thick Film;Res 422 Ohms;Pwr-Rtg 0.1 W;Tol 1%;SMT;0603;Cut Tape
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 422Ohm 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 422ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Precision Thick Film Chip Resistor, 422 ½, 1 %, 0.1 W
Panasonic SCT
Panasonic ERJ3EKF4220V - General Purpose Chip Resistors
RES, 422R, 1%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 422ohm; Product Range: ERJ3E Series; Voltage Rating: 75V; Resistor Eleme; Available until stocks are exhausted Alternative available
Resistance:422Ohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:Erj Series; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Panasonic ERJ-3EKF4220V.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3EKF-4220V
  • ERJ-3EKF4220V.
  • ERJ3EKF4220V