
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | ERJ-3EKF2320V | 25,205 | 25205 | |||||||||
| Arrow Electronics | ERJ-3EKF2320V | 12,300 | 1 | |||||||||
| UnikeyIC | ERJ-3EKF2320V | 67,821 | 5K | Tape & Reel | 37m | |||||||
| Abacus Technologies | ERJ3EKF2320V | 133,622 | 5d | |||||||||
| TME | ERJ3EKF2320V | 0 | 50K | 1h |
Download datasheets and manufacturer documentation for Panasonic ERJ-3EKF2320V.
Download Panasonic ERJ-3EKF2320V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-3EKF2320V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-3EKF2320V.