Panasonic ERJ-3EKF22R1V

Res Thick Film 0603 22.1 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3EKF22R1V.

IHS

Datasheet8 pages5 years ago

Panasonic

RS (Formerly Allied Electronics)

Future Electronics

Newark

Inventory History

3 month trend:
-7.11%

CAD Models

Download Panasonic ERJ-3EKF22R1V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.009
$ 0.009
Stock
3,156,049
2,321,762
2,321,762
Authorized Distributors
6
6
6
Resistance
22.1 Ω
22.1 Ω
22.1 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Resistor Thick Film 0603 22.1 Ohm 1% 1/10W 100ppm/C Molded SMD Paper T/R
Yageo GroupRC0603FR-0722R1L
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 22.1Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0603FR-0722R1L
Res Thick Film 0603 22.1 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
CRCW Series 0603 0.1 W 22.1 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Res Thick Film 0603 22.1 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603FR-1322R1L
Res Thick Film 0603 22.1 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-3EKF22R1V provided by its distributors.

Res Thick Film 0603 22.1 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Punched Carrier T/R
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 22.1Ohm 0.1W 1/10W
ERJ Series 0603 22.1 Ohm 0.1 W 1 % 100 ppm/C SMT Thick Film Chip Resistor
THICK FILM, RESISTOR, 22.1OHM, 100mW, ±1THICK FILM, RESISTOR, 22.1OHM, 100mW, ±1%
RES THKFLM 0603 22.1 OHM 1% 1/10W 100PPM/ C SMD
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Resistor;Thick Film;SMT;0603;1%;Precision;Cut Tape;22.1ohm
Panasonic ERJ3EKF22R1V - General Purpose Chip Resistors
RES, 22R1, 1%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 22.1ohm; Product Range: -; Voltage Rating: 75V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance: ± 1%;
Resistance:22.1Ohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:Erj Series; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Panasonic ERJ-3EKF22R1V.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3EKF-22R1V
  • ERJ-3EKF22R1V.
  • ERJ3EKF22R1V