
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | ERJ-3EKF1271V | 18,700 | 5K | Bulk | ||||||||
| DigiKey | P1.27KHCT-ND | 4,854 | 1 | Cut Tape | ||||||||
| UnikeyIC | ERJ-3EKF1271V | 18,700 | 10K | Tape & Reel | 3d | |||||||
| LCSC | C402909 | 400 | 50 | 10h | ||||||||
| Arrow Electronics | ERJ-3EKF1271V | 24,800 | 1 |
Download datasheets and manufacturer documentation for Panasonic ERJ-3EKF1271V.
Download Panasonic ERJ-3EKF1271V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-3EKF1271V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-3EKF1271V.