
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | ERJ-3EKF1241V | 2,691 | 455 | |||||||||
| Arrow Electronics | ERJ-3EKF1241V | 42,573 | 1 | |||||||||
| CoreStaff | ST29402736 | 4,635 | 1 | 8h | ||||||||
| Onlinecomponents.com | ERJ-3EKF1241V | 79,152 | 5K | Bulk | ||||||||
| UnikeyIC | ERJ3EKF1241V | 22,777 | 1730 | Tape & Reel | 14h |
Download datasheets and manufacturer documentation for Panasonic ERJ-3EKF1241V.
Download Panasonic ERJ-3EKF1241V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-3EKF1241V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-3EKF1241V.