Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-L03KF47MV

Res Thick Film 0603 0.047 Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.133
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-L03KF47MV.

Panasonic

Datasheet4 pages9 years ago

element14

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.60%

CAD Models

Download Panasonic ERJ-L03KF47MV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicERJ3BWFR047V
Res Thick Film 0603 0.047 Ohm 1% 1/4W ±150ppm/°C Molded SMD Punched Carrier T/R
Chip Resistor, Thick Film, 47mΩ ±1%, 100mW, ±1200ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
TE Connectivity / AMP2176051-1
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.051ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603
Res Thick Film 0603 0.047 Ohm 1% 0.25W(1/4W) 0ppm/C to 250ppm/C Pad SMD T/R Automotive
PanasonicERJ-3BWFR051V
Res Thick Film 0603 0.051 Ohm 1% 0.25W ±150ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ3BWFR050V
Res Thick Film 0603 0.05 Ohm 1% 0.25W(1/4W) ±150ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-L03KF47MV provided by its distributors.

Res Thick Film 0603 0.047 Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 0.047ohm, 0.097V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
RESISTOR;THICK FILM;RES 0.047 OHMS;PWR-RTG 0.1 W;TOL 1%;SMT;0603
0603 (1608Metric) 0603 ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.2W 1/5W 47mOhms ±200ppm/C
Curr Sense Res Smd, 0R047, 100Mw; |Panasonic ERJL03KF47MV
47mΩ ±1% 200mW ±200ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERJL03KF47MV - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R047, 1%, 100 MW; Resistance: 0.047ohm; Product Range: -; Resistor Case Style: 0603 [1608 Metric]; Power Rating: 100mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coeffic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJL03KF47MV