Panasonic ERJ-3BWFR030V

Res Thick Film 0603 0.03 Ohm 1% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3BWFR030V.

Panasonic

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

JRH Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-12.09%

CAD Models

Download Panasonic ERJ-3BWFR030V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-12-28
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-3BWFR027V
Res Thick Film 0603 0.027 Ohm 1% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 0.03 Ohm 1% 0.25W(1/4W) 0ppm/C to 250ppm/C Pad SMD T/R Automotive
250mW Thick Film Resistors 0ppm/℃~+250ppm/℃ ±1% 27mΩ 0603 Chip Resistor - Surface Mount ROHS
Res Low Ohmic Thick Film 0603 0.033 Ohm 1% 1/4W 0ppm/°C to 250ppm/°C Molded Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 0.033ohm, 0.0812V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Yageo GroupRL0603FR-070R03L
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.03ohm, 0.0548V, 1% +/-Tol, 1500ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ERJ-3BWFR030V provided by its distributors.

Res Thick Film 0603 0.03 Ohm 1% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
ERJ Series 0805 0.03 Ohm ±1% 0.33 W ±250 ppm/°C Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.03ohm, 0.0995V, 1% +/-Tol, 0,250ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.333W 1/3W 30mOhm ±250ppm/C
SMD Thick Film Res. 0603 0,33W 1% 0,03R
Panasonic ERJ3BWFR030V - Current Sensing Chip Resistors
Res, R03, 1%, 0.33W, Thick Film, 0603; Resistance:0.03Ohm; Product Range:Erj-3Bw Series; Resistor Case/Package:0603 [1608 Metric]; Power Rating:330Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:1.6Mm Rohs Compliant: Yes |Panasonic ERJ3BWFR030V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3BWFR030V.
  • ERJ3BWFR030V