Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM UCR03EWPFSR027

250mW Thick Film Resistors 0ppm/℃~+250ppm/℃ ±1% 27mΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UCR03EWPFSR027.

IHS

Datasheet7 pages3 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM UCR03EWPFSR027 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-11-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-3BWFR027V
Res Thick Film 0603 0.027 Ohm 1% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-3BWFR025V
Res Current Sense Thick Film 0603 0.025 Ohm 1% 1/3W 0ppm/°C to 250ppm/°C Molded T/R
PanasonicERJ-3BWJR027V
Res Thick Film 0603 0.027 Ohm 5% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 0.025 Ohm 1% 0.1W(1/10W) ±1500ppm/C Pad SMD Automotive T/R
Res, 0R025, 0.25W, Thick Film, 0603 Rohs Compliant: Yes |Koa UR73D1JTTD25L0F

Descriptions

Descriptions of ROHM UCR03EWPFSR027 provided by its distributors.

250mW Thick Film Resistors 0ppm/℃~+250ppm/℃ ±1% 27mΩ 0603 Chip Resistor - Surface Mount ROHS
RES 0.027 OHM 1% 1/4W 0603 / 27 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Res Thick Film 0603 0.027 Ohm 1% 0.25W(1/4W) 0ppm/C to 250ppm/C Pad SMD T/R
UCR FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% 0/ +250ppm/C 27mOhm 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.027ohm, 1% +/-Tol, 0,250ppm/Cel, Surface Mount, 0603
27mΩ ±1% 250mW 0ppm/°C~250ppm/°C 0603 SMD 1.6mm × 870μm × 600μm
CURRENT SENSE RES, 0R027, 1%, 250 MW; Resistance: 0.027ohm; Product Range: UCR Series; Resistor Case Style: 0603 [1608 Metric]; Power Rating: 250mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperatur

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE