Panasonic ERJ-3BQF7R5V

Res Thick Film 0603 7.5 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3BQF7R5V.

IHS

Datasheet10 pages5 years ago

Panasonic

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-02-12
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC0603FR-077R5L
100mW Thick Film Resistors 75V ±1% ±200ppm/℃ 7.5Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603FR-107R5L
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 7.5ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Yageo GroupAC0603FR-077R5L
Res Thick Film 0603 7.5 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-3BQF8R2V
Res Thick Film 0603 8.2 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ3BQF6R8V
Res Thick Film 0603 6.8 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ3RQF6R8V
Res Thick Film 0603 6.8 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-3RQF8R2V
ERJ Series 0603 8.2 Ohm 0.1 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupRC0603FR-076R8L
100mW Thick Film Resistors 75V ±1% ±200ppm/℃ 6.8Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603FR-078R2L
100mW Thick Film Resistors 75V ±1% ±200ppm/℃ 8.2Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-3BQF7R5V provided by its distributors.

Res Thick Film 0603 7.5 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor, thick film, SMD 0603 (1608), 7.5 Ω, 0.25 W, ±1 %, ERJ3BQF7R5V
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 1.3693V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
THICK FILM LOW OHMIC SMNT RESISTOR 0603 CASE 7.5OHM +/-1%.2W +/-200PPM/C
Current Sense Resistors - SMD 0603 7.5ohm 1% Curr Sense AEC-Q200
Current Sense Resistors - SMD 7.5 OHM 1% 1/4W 200PPM
Panasonic ERJ3BQF7R5V - Current Sensing Chip Resistors
RESISTOR, 0603, 7R5, 1%, 0.2W; Resistance:7.5ohm; Resistance Tolerance:± 1%; Power Rating:200mW; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3BQF7R5V.
  • ERJ3BQF7R5V