Panasonic ERJ3RQF6R8V

Res Thick Film 0603 6.8 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3RQF6R8V.

Newark

Datasheet4 pages9 years ago
Datasheet10 pages5 years ago
Datasheet4 pages10 years ago

element14 APAC

JRH Electronics

Burklin Elektronik

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC0603FR-076R8L
100mW Thick Film Resistors 75V ±1% ±200ppm/℃ 6.8Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0603FR-076R8L
Res Thick Film 0603 6.8 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 6.8 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-076R19L
Res Thick Film 0603 6.19 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Res Thick Film 0603 6.8 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 6.8 Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Panasonic ERJ3RQF6R8V provided by its distributors.

Res Thick Film 0603 6.8 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 6.8 Ohm 1% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Resistor, thick film, SMD 0603 (1608), 6.8 Ω, 0.1 W, ±1 %, ERJ3RQF6R8V
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.8ohm, 0.8246V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 6.8Ohm ±200ppm/C
Current Sense Resistors - SMD 0603 6.8ohm 1% Curr Sense AEC-Q200
THICK FILM RESISTOR, 6.8 OHM, 100mW, 1%
0402 6.8 Ohms 1% Low Ohmic Chip Resistor
Panasonic ERJ3RQF6R8V - Current Sensing Chip Resistors
Thick Film Resistor, 6.8 Ohm, 100Mw, 1%; Resistance:6.8Ohm; Product Range:Erj-3R Series; Resistor Case/Package:0603 [1608 Metric]; Power Rating:100Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:1.6Mm Rohs Compliant: Yes |Panasonic ERJ-3RQF6R8V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3RQF6R8V
  • ERJ-3RQF6R8V.