Panasonic ERJ-3BQF3R6V

Res Thick Film 0603 3.6 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3BQF3R6V.

Panasonic

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

Master Electronics

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-0.31%

CAD Models

Download Panasonic ERJ-3BQF3R6V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-02-12
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Res Thick Film 0603 3.6 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603FR-073R6L
Res Thick Film 0603 3.6 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Yageo GroupAC0603FR-073R6L
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 3.6ohm, 75V, 1% +/-Tol, Surface Mount, 0603
PanasonicERJ-3BQF3R3V
Res Thick Film 0603 3.3 Ohm 1% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-3RQF3R3V
Res Thick Film 0603 3.3 Ohm 1% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-3RQF3R9V
Resistor, thick film, SMD 0603 (1608), 3.9 Ω, 0.1 W, ±1 %, ERJ3RQF3R9V

Descriptions

Descriptions of Panasonic ERJ-3BQF3R6V provided by its distributors.

Res Thick Film 0603 3.6 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor, thick film, SMD 0603 (1608), 3.6 Ω, 0.25 W, ±1 %, ERJ3BQF3R6V
THICK FILM CHIP RES, 0603, LOW OHMIC,1% / 1%, 3.6OHM
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.6ohm, 0.9487V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.25W 1/4W 3.6Ohm ±200ppm/C
Panasonic ERJ3BQF3R6V - Current Sensing Chip Resistors
RESISTOR, 0603, 3R6, 1%, 0.2W; Resistance:3.6ohm; Resistance Tolerance:± 1%; Power Rating:200mW; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ3BQF3R6V